VLMU3100-GS08

Vishay Semiconductors
78-VLMU3100-GS08
VLMU3100-GS08

製造商:

說明:
UV LED UV Clear Non-Diff

壽命週期:
壽命結束:
計劃停產且製造商將停止供貨。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$5.18 HK$5.18
HK$3.48 HK$34.80
HK$2.93 HK$293.00
HK$2.45 HK$1,225.00
HK$2.29 HK$2,290.00
完整捲(訂購多個1500)
HK$1.94 HK$2,910.00
HK$1.88 HK$5,640.00
HK$1.81 HK$16,290.00
HK$1.77 HK$42,480.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Vishay
產品類型: UV LED
RoHS:  
UV LEDs (Ultraviolet)
PLCC-2
Top View
Ultraviolet (NUV)
20 mA
3.2 V
405 nm
11 mcd
120 deg
120 mW
3.2 mm
1.9 mm
2.8 mm
- 40 C
+ 80 C
Colorless
1.7 mm
Round Flat
Non-Diffused
VLMU3100
Reel
Cut Tape
MouseReel
品牌: Vishay Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: CN
濕度敏感: Yes
安裝風格: SMD/SMT
產品類型: UV LEDs (Ultraviolet)
原廠包裝數量: 1500
子類別: LEDs
公司名稱: VLMU
類型: High Power LEDs
每件重量: 29 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541410090
USHTS:
8541410000
KRHTS:
8541409029
TARIC:
8541401000
MXHTS:
8541410100
ECCN:
EAR99

SMD LEDs

Vishay Semiconductors SMD LEDs are designed in small packages for surface mounting. The SMD LEDs utilize InGaN and AllnGaP technology for high reliability in a demanding environment. The Vishay Semiconductors SMD LEDs feature high luminous flux and intensity and are available for a multitude of applications.

VLMU3100 Ultraviolet SMD LED

Vishay Semiconductors VLMU3100 Ultraviolet SMD LEDs feature power dissipation of just 120mW and all the benefits of solid-state LED technology to ensure reliable and stable performance. Aimed at a wide range of applications, including adhesive curing, the VLMU3100 serves as a solid-state replacement for mercury vapor lamps. These UV LEDs overcome many of the problems associated with systems based on mercury vapor lamps, which generate significant heat and degrade unpredictably over their service lives. The VLMU3100 is designed for long service life, with a surface-mount PLCC-2 package consists of a lead frame which is embedded in a white thermoplastic. The reflector inside this package is cast in clear silicone, guaranteeing a long lifetime. The package's viewing angle is 120º and the dimensions are 3.2 x 2.8 x 1.9mm.