SML-S13RTT86

ROHM Semiconductor
755-SML-S13RTT86
SML-S13RTT86

製造商:

說明:
紅外發射器 INFRARED LED REV MNT 3.2X1.6X1.85MM

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 11,925

庫存:
11,925 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$5.01 HK$5.01
HK$3.46 HK$34.60
HK$2.51 HK$251.00
HK$2.07 HK$1,035.00
HK$1.93 HK$1,930.00
完整捲(訂購多個2000)
HK$1.82 HK$3,640.00
HK$1.67 HK$6,680.00
HK$1.54 HK$15,400.00
HK$1.45 HK$34,800.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
ROHM Semiconductor
產品類型: 紅外發射器
RoHS:  
SMD/SMT
850 nm
2.5 mW/sr
20 mA
1.4 V
60 mW
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
品牌: ROHM Semiconductor
照明色彩: Infrared
透鏡形狀: Dome
濕度敏感: Yes
產品類型: IR Emitters (IR LEDs)
系列: SML-S13RT
原廠包裝數量: 2000
子類別: Infrared Data Communications
零件號別名: SML-S13RT
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.

SMLS1 Mono-Color Standard Chip LEDs

ROHM Semiconductor SMLS1 Mono-Color Standard Chip LEDs with Lenses offer narrow directivity and high brightness in a surface-mount 3216 (1206 metric) package measuring 3.2mm x 1.6mm x 1.85mm (LxWxT). Yellow-green, yellow, orange, red, green, and blue options are available. These LEDs operate within a -40°C to +85°C temperature range with 20mA or 30mA forward currents. The SMLS1 Mono-Color Standard Chip LEDs are ideal for display unit light sources in industrial applications.