SML-H15RTT86

ROHM Semiconductor
755-SML-H15RTT86
SML-H15RTT86

製造商:

說明:
紅外發射器 Near Infrared (NIR) LED

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 23,925

庫存:
23,925 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$4.44 HK$4.44
HK$3.05 HK$30.50
HK$2.20 HK$220.00
HK$1.82 HK$910.00
HK$1.69 HK$1,690.00
完整捲(訂購多個3000)
HK$1.58 HK$4,740.00
HK$1.49 HK$8,940.00
HK$1.36 HK$12,240.00
HK$1.29 HK$30,960.00

商品屬性 屬性值 選擇屬性
ROHM Semiconductor
產品類型: 紅外發射器
RoHS:  
SMD/SMT
850 nm
2.8 mW/sr
20 mA
1.4 V
60 mW
- 40 C
+ 85 C
Reel
Cut Tape
品牌: ROHM Semiconductor
組裝國家: Not Available
擴散國: Not Available
原產國: CN
照明色彩: Infrared
透鏡形狀: Rectangular
濕度敏感: Yes
產品類型: IR Emitters (IR LEDs)
原廠包裝數量: 3000
子類別: Infrared Data Communications
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

Chip LEDs

ROHM Semiconductor Chip LEDs include compact, high power, side-emitting, and rear-mount types in addition to the standard types. ROHM Semiconductor Chip LEDs feature a range of LED colors and brightness levels for a variety of applications.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.