SMLK28WBNCW1

ROHM Semiconductor
755-SMLK28WBNCW1
SMLK28WBNCW1

製造商:

說明:
白色LED LED SMD MID POWER WHITE

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 6,000

庫存:
6,000 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$17.10 HK$17.10
HK$12.33 HK$123.30
HK$9.37 HK$937.00
HK$8.09 HK$4,045.00
HK$7.67 HK$7,670.00
完整捲(訂購多個2000)
HK$7.41 HK$14,820.00
HK$6.98 HK$27,920.00
HK$6.69 HK$66,900.00
24,000 報價

商品屬性 屬性值 選擇屬性
ROHM Semiconductor
產品類型: 白色LED
RoHS:  
White LEDs
SMD/SMT
1607 (0402 matric)
White
5.9 cd
90 mA
3.9 V
675 mW
4 mm
2 mm
0.6 mm
- 40 C
+ 100 C
Milky White
3.15 mm x 1.54 mm
Rectangular
Clear
Reel
Cut Tape
品牌: ROHM Semiconductor
配置: Single
產品類型: White LEDs
原廠包裝數量: 2000
子類別: LEDs
類型: Mid-Power LEDs
零件號別名: SMLK28WBNCW
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8541410000
USHTS:
8541410000
TARIC:
8541410000
ECCN:
EAR99

Chip LEDs

ROHM Semiconductor Chip LEDs include compact, high power, side-emitting, and rear-mount types in addition to the standard types. ROHM Semiconductor Chip LEDs feature a range of LED colors and brightness levels for a variety of applications.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.