SFH 4253B

ams OSRAM
720-SFH4253B
SFH 4253B

製造商:

說明:
紅外發射器 TOPLED IR LOW POWER 850NM

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 810

庫存:
810
可立即送貨
在途量:
6,000
預期9/3/2026
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$5.43 HK$5.43
HK$3.73 HK$37.30
HK$2.70 HK$270.00
HK$2.25 HK$1,125.00
HK$2.09 HK$2,090.00
完整捲(訂購多個2000)
HK$1.96 HK$3,920.00
HK$1.85 HK$7,400.00
HK$1.71 HK$17,100.00
HK$1.66 HK$39,840.00

商品屬性 屬性值 選擇屬性
ams OSRAM
產品類型: 紅外發射器
RoHS:  
SMD/SMT
850 nm
17 mW/sr
120 deg
70 mA
1.55 V
- 40 C
+ 110 C
PLCC-2
Reel
Cut Tape
品牌: ams OSRAM
組裝國家: Not Available
擴散國: Not Available
原產國: CN
下降時間: 12 ns
濕度敏感: Yes
產品類型: IR Emitters (IR LEDs)
上升時間: 12 ns
原廠包裝數量: 2000
子類別: Infrared Data Communications
公司名稱: TOPLED
零件號別名: Q65115A0310
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

TOPLED™ SFH 4243B & SFH 4253B LEDs

ams OSRAM TOPLED™ SFH 4243B and SFH 4253B LEDs are robust, high-quality, surface-mount devices for general-purpose applications. The LEDs are AEC-Q102 qualified with an integrated reflector that can withstand extreme temperatures. The high-power infrared LEDs provide short switching times and a 120° beam angle.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.