SFH 4259B

ams OSRAM
720-SFH4259B
SFH 4259B

製造商:

說明:
紅外發射器 TOPLED IR LOW PWR 850NM

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,400

庫存:
1,400 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$7.89 HK$7.89
HK$5.44 HK$54.40
HK$4.00 HK$400.00
HK$3.44 HK$1,720.00
完整捲(訂購多個2000)
HK$2.92 HK$5,840.00

商品屬性 屬性值 選擇屬性
ams OSRAM
產品類型: 紅外發射器
RoHS:  
SMD/SMT
860 nm
88 mW/sr
100 mA
1.5 V
- 40 C
+ 110 C
Reel
Cut Tape
品牌: ams OSRAM
組裝國家: Not Available
擴散國: Not Available
原產國: MY
下降時間: 12 ns
透鏡形狀: Round
濕度敏感: Yes
產品類型: IR Emitters (IR LEDs)
上升時間: 12 ns
系列: Power TOPLED Lens SFH
原廠包裝數量: 2000
子類別: Infrared Data Communications
公司名稱: TOPLED
零件號別名: Q65115A0354
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8541410000

SFH 4259B Power TOPLED™ Lens

ams OSRAM SFH 4259B Power TOPLED™ Lens offers superior 88mW/sr radiant intensity employing IR:6 thin-film chip technology for IREDs. The SFH 4259B Lens meets AEC-Q102 standards for automotive-grade reliability and is housed in a compact 3.5mm x 2.8mm package. The ams OSRAM SFH 4259B Power TOPLED Lens is ideal for driver monitoring, security, and machine vision, engineered for long-term stability under challenging environments.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.