GH CSSRM6.24-VAA3-1-1-700-R33

ams OSRAM
720-M624VAA311700R33
GH CSSRM6.24-VAA3-1-1-700-R33

製造商:

說明:
單色LED

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 13,264

庫存:
13,264 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$14.39 HK$14.39
HK$9.86 HK$98.60
HK$7.41 HK$741.00
HK$6.34 HK$3,170.00
HK$6.32 HK$6,320.00
完整捲(訂購多個3000)
HK$5.36 HK$16,080.00
HK$5.16 HK$46,440.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
ams OSRAM
產品類型: 單色LED
RoHS:  
Red LEDs
SMD/SMT
3 mm x 3mm x 2.17 mm
660 nm
Red
880 mW
700 mA
2.06 V
1.4 W
Dome
GH CSSRM6.24
Reel
Cut Tape
MouseReel
品牌: ams OSRAM
配置: Single
組裝國家: Not Available
擴散國: Not Available
原產國: MY
高度: 2.17 mm
長度: 3 mm
最高工作溫度: + 125 C
最低工作溫度: - 40 C
濕度敏感: Yes
產品類型: Single Color LEDs
原廠包裝數量: 3000
子類別: LEDs
公司名稱: OSLON
類型: Single Color LEDs
視角: 120 deg
寬度: 3 mm
零件號別名: Q65113A8446
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

OSLON® Square GH CSSRM6.24 Hyper Red LEDs

ams OSRAM OSLON® Square GH CSSRM6.24 Hyper Red LEDs are compact high-power LEDs with high robustness, high reliability, long lifetime, and low thermal resistance. These LEDs have 120° illumination angle and 3mm x 3mm x 2.17mm dimensions. Applications for the ams OSRAM OSLON Square GH CSSRM6.24 Hyper Red LEDs include illumination and horticulture products.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.