GF CSSRML.24-TNUL-1-1

ams OSRAM
720-GFCSSRML24TNUL
GF CSSRML.24-TNUL-1-1

製造商:

說明:
單色LED

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 15,383

庫存:
15,383 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$20.22 HK$20.22
HK$14.55 HK$145.50
HK$11.18 HK$1,118.00
HK$9.70 HK$4,850.00
HK$9.21 HK$9,210.00
完整捲(訂購多個3000)
HK$7.66 HK$22,980.00
HK$7.50 HK$45,000.00
HK$7.09 HK$63,810.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
ams OSRAM
產品類型: 單色LED
RoHS:  
Red
0.474 lm
350 mA
1.95 V
680 mW
GF CSSRML.24
Reel
Cut Tape
MouseReel
品牌: ams OSRAM
組裝國家: Not Available
擴散國: Not Available
原產國: CN
高度: 2.17 mm
長度: 3 mm
發光強度: 154 mcd
最高工作溫度: + 125 C
最低工作溫度: - 40 C
濕度敏感: Yes
產品類型: Single Color LEDs
原廠包裝數量: 3000
子類別: LEDs
公司名稱: OSLON
類型: Single Color LEDs
視角: 120 deg
寬度: 3 mm
零件號別名: Q65113A4445
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

OSLON® Optimal LEDs

ams OSRAM OSLON® Optimal LEDs are a family of LEDs with ams OSRAM’s chip technology, delivering significant performance upgrades. Offered in four colors for ease of design and flexibility for all horticulture spectrum needs. With Hyper Red (660nm), Deep Blue (450nm), Far Red (730nm), and Horti White options to select from both narrow spectrum and full spectrum solutions can be designed to meet all crop needs for greenhouses and vertical farms. The OSLON® Optimal strikes a perfect balance of performance and cost, with proven robustness, high reliability, and long lifetime.

Optimal Hyper Red & Far Red

ams OSRAM Optimal Hyper Red and Far Red are next-generation LEDs for Horticulture Lighting applications with a 1mm² chip inside. The small 3.0 mm x 3.00 mm footprint allows for very compact clustering. Flexible and efficient designs for professional top lighting, inter-lighting designs, and vertical farming solutions. Available in Hyper Red (660nm) and Far Red (730nm).

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.