LZ4-V4UVH0-0000

ams OSRAM
720-LZ4-V4UVH0-0000
LZ4-V4UVH0-0000

製造商:

說明:
UV LED ULTRAVIOLET LED ENGIN

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
1,162
預期26/2/2026
工廠前置作業時間:
16
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$381.49 HK$381.49
HK$269.62 HK$21,569.60

商品屬性 屬性值 選擇屬性
ams OSRAM
產品類型: UV LED
RoHS:  
UV LEDs (Ultraviolet)
700 mA
110 deg
7 mm
1.26 mm
7 mm
- 30 C
+ 100 C
7 mm x 7 mm
Square
LZ4-V4UVH0
Tray
品牌: ams OSRAM
安裝風格: SMD/SMT
產品類型: UV LEDs (Ultraviolet)
原廠包裝數量: 80
子類別: LEDs
公司名稱: LED ENGIN
類型: Single Color LEDs
零件號別名: Q65113A4205
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

LED ENGIN LuxiGen® UVA Gen 5

ams OSRAM LED ENGIN LuxiGen® UVA Gen 5 are high-power UVA LEDs (365nm + Violet 385nm, 395nm, 410nm) designed for industrial UV curing. The devices optimize light extraction for higher efficiency, making them robust for industrial applications. The ams OSRAM UVA LEDs feature a very high optical output from small, compact packages, allowing a smaller heatsink and reducing the fixture form factor.

LZ4 LuxiGen™ UV LED發射器

ams OSRAM LZ4 LuxiGen™ UV LED發射器是365nm高通量密度LED,具有整合式平面玻璃透鏡。這些LED發射器採用表面貼裝陶瓷封裝,並具有1.1°C/W的低熱阻。ams OSRAM LZ4 LED發射器在7mm x 7mm發射器封裝中具備2.2mm x 2.2mm發光表面 (LES)。這些 LED 發射器非常適合用於光束角窄至 ±3° 的成像光學。LZ4 LED發射器具有兩個版本:LZ4-04UV0R-0000 UV發射器及4通道銅星形鋁基板 (MCPCB)上的LZ4-V4UV0R-0000 UV發射器。典型應用包括治療、列印、PCB曝光、消毒、醫療、貨幣驗證、熒光顯微鏡檢查、染料檢查、囓齒動物和動物污染及錄像取證。

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.