SU CULEP1.VC-CACD-57-1

ams OSRAM
720-SUCULEP1VCCACD57
SU CULEP1.VC-CACD-57-1

製造商:

說明:
UV LED OSLON UV 3535 SU CULEP1.VC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 340

庫存:
340 可立即送貨
數量超過340會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$158.48 HK$158.48
HK$119.60 HK$1,196.00
HK$100.45 HK$10,045.00
完整捲(訂購多個500)
HK$88.45 HK$44,225.00

商品屬性 屬性值 選擇屬性
ams OSRAM
產品類型: UV LED
RoHS:  
350 mA
6.1 V
- 30 C
+ 85 C
SU CULEP1.VC
Reel
Cut Tape
品牌: ams OSRAM
組裝國家: Not Available
擴散國: Not Available
原產國: MY
濕度敏感: Yes
安裝風格: SMD/SMT
產品類型: UV LEDs (Ultraviolet)
原廠包裝數量: 500
子類別: LEDs
公司名稱: OSLON
類型: Low Power LEDs
零件號別名: SU CULEP1.VC-CACD-57-1-350-R18 Q65113A6916
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

OSLON® UV LEDs

ams OSRAM OSLON® UV LEDs are high, mid, and low-power UV-C LEDs designed to treat and purify air, surfaces, water, and chemicals. These LEDs battle germs and viruses by utilizing UV-C LED technology that deactivates the reproduction process of microorganisms. The OSLON UV LEDs do not contain any mercury and can emit ultraviolet radiation in the 260nm to 280nm wavelength range. The ams OSRAM OSLON UV LEDs offer variable power control with flexibility for home goods and consumer applications in air, water, surface sanitization purification, and treatment or sensing. Design possibilities are endless, ranging from point-of-use water treatment to air purification in portal devices or air conditioning systems.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.