KB DELPS2.D2-RHSI-2R6T-U515

ams OSRAM
720-KBDELPS2D2A9359
KB DELPS2.D2-RHSI-2R6T-U515

製造商:

說明:
單色LED KB DELPS2.D2

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 17,511

庫存:
17,511 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個5000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$2.06 HK$2.06
HK$1.41 HK$14.10
HK$0.986 HK$98.60
HK$0.756 HK$378.00
HK$0.641 HK$641.00
完整捲(訂購多個5000)
HK$0.584 HK$2,920.00
HK$0.526 HK$5,260.00
HK$0.51 HK$12,750.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
ams OSRAM
產品類型: 單色LED
RoHS:  
Blue
0.624 lm
5 mA
2.75 V
14 mW
KB DELPS2.D2
Reel
Cut Tape
MouseReel
AEC-Q102
品牌: ams OSRAM
組裝國家: Not Available
擴散國: Not Available
原產國: CN
高度: 0.6 mm
長度: 1.6 mm
發光強度: 205 mcd
最高工作溫度: + 110 C
最低工作溫度: - 40 C
濕度敏感: Yes
產品類型: Single Color LEDs
原廠包裝數量: 5000
子類別: LEDs
公司名稱: TOPLED
類型: Single Color LEDs
視角: 120 deg
寬度: 0.8 mm
零件號別名: Q65112A9359
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

TOPLED E1608 LEDs

ams OSRAM TOPLED E1608 LEDs offer small industry-standard footprints in a reliable and well-proven package concept. These LEDs employ InGaAlP Thinfilm technology and are available in different colors and brightness levels. The TOPLED E1608 LEDs come in a white SMT package with a colorless clear resin. These LEDs are suitable for applications that need small packages and high reliability such as automotive interior lighting, dashboard backlighting, pushbuttons, cluster, button backlighting, and switches.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.