GY JTLPS1.13-JMKN-5F5G-1

ams OSRAM
720-TLPS113JMKN5F5G1
GY JTLPS1.13-JMKN-5F5G-1

製造商:

說明:
單色LED DURIS E 2835 GY JTLPS1.13

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 35,577

庫存:
35,577 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$2.55 HK$2.55
HK$1.64 HK$16.40
HK$1.19 HK$119.00
HK$1.00 HK$500.00
HK$0.929 HK$929.00
HK$0.912 HK$2,280.00
HK$0.781 HK$3,905.00
完整捲(訂購多個10000)
HK$0.682 HK$6,820.00
HK$0.674 HK$13,480.00

商品屬性 屬性值 選擇屬性
ams OSRAM
產品類型: 單色LED
RoHS:  
2835
Yellow
68 lm
150 mA
3.1 V
470 mW
GY JTLPS1.13
Reel
Cut Tape
品牌: ams OSRAM
高度: 0.7 mm
長度: 3.5 mm
發光強度: 23.2 cd
最高工作溫度: + 100 C
最低工作溫度: - 40 C
濕度敏感: Yes
產品類型: Single Color LEDs
原廠包裝數量: 10000
子類別: LEDs
公司名稱: DURIS
類型: Single Color LEDs
視角: 120 deg
寬度: 2.8 mm
零件號別名: GY JTLPS1.13-JMKN-5F5G-1-150-R33 Q65113A5633
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

DURIS® E 2835 Color LEDs

ams OSRAM DURIS® E 2835 Color LEDs feature excellent color rendering and supreme efficacy in a 2.8mm x 3.5mm² PCT package. These color LEDs offer a 120° beam angle and 2kV ESD withstand voltage. The DURIS® E 2835 color LEDs are available in red, green, blue, deep blue, hyper red, far-red, and purple colors. Typical applications include architectural lighting, accent lighting, effect lighting, and horticulture lighting.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.