GH CSSPM1.24-4T2U-1-1-L

ams OSRAM
720-GHCSSPM124A5153
GH CSSPM1.24-4T2U-1-1-L

製造商:

說明:
單色LED GH CSSPM1.24

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 11,197

庫存:
11,197 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$12.58 HK$12.58
HK$6.65 HK$66.50
HK$5.64 HK$564.00
HK$5.19 HK$2,595.00
完整捲(訂購多個3000)
HK$4.23 HK$12,690.00
HK$4.14 HK$24,840.00
HK$4.10 HK$36,900.00
HK$3.98 HK$95,520.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
ams OSRAM
產品類型: 單色LED
RoHS:  
640 nm
Red
28 lm
350 mA
2.07 V
720 mW
GH CSSPM1.24
Reel
Cut Tape
MouseReel
品牌: ams OSRAM
組裝國家: Not Available
擴散國: Not Available
原產國: MY
高度: 1.88 mm
長度: 3 mm
發光強度: 9.34 cd
最高工作溫度: + 125 C
最低工作溫度: - 40 C
濕度敏感: Yes
產品類型: Single Color LEDs
原廠包裝數量: 3000
子類別: LEDs
公司名稱: OSLON
類型: Single Color LEDs
視角: 120 deg
寬度: 3 mm
零件號別名: Q65112A5153
每件重量: 29 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

OSLON® LEDs

ams OSRAM OSLON LEDs are high-power LEDs with high performance and a long lifetime, even in humid environments. These LEDs are ideal for designs where the light source is far from the plant. The OSLON LEDs are available in a small footprint, allowing very compact clustering of LEDs for easy and efficient designs.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.