GF CSBPM2.24-TNUJ-1-1

ams OSRAM
720-GFCSBPM224-TNUJ
GF CSBPM2.24-TNUJ-1-1

製造商:

說明:
單色LED OSLON Square GF CSBPM2.24

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 775

庫存:
775
可立即送貨
在途量:
3,000
預期10/3/2026
工廠前置作業時間:
5
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$22.93 HK$22.93
HK$16.36 HK$163.60
HK$12.41 HK$1,241.00
HK$10.77 HK$5,385.00
HK$10.44 HK$10,440.00
完整捲(訂購多個3000)
HK$9.70 HK$29,100.00
HK$9.45 HK$56,700.00
HK$9.29 HK$83,610.00

商品屬性 屬性值 選擇屬性
ams OSRAM
產品類型: 單色LED
RoHS:  
Red
0.667 lm
350 mA
1.95 V
680 mW
GF CSBPM2.24
Reel
Cut Tape
品牌: ams OSRAM
組裝國家: Not Available
擴散國: Not Available
原產國: CN
高度: 1.58 mm
長度: 3.1 mm
發光強度: 82.9 mcd
最高工作溫度: + 120 C
最低工作溫度: - 40 C
濕度敏感: Yes
產品類型: Single Color LEDs
原廠包裝數量: 3000
子類別: LEDs
公司名稱: OSLON
類型: Single Color LEDs
視角: 135 deg
寬度: 3.1 mm
零件號別名: GF CSBPM2.24-TNUJ-1-1-350-R33 Q65113A5716
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

OSLON® CSBPM2.24 Far Red LED

ams OSRAM OSLON® Square GF CSBPM2.24 Far Red LED is optimized for horticulture. This LED features a unique and innovative radiation pattern designed to illuminate plants evenly for uniform growth while reducing the number of luminaires required. The high-power GF CSBPM2.24 LED provides excellent reliability, a long lifetime, and low thermal resistance in a compact footprint.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.