SFH 4060B

ams OSRAM
720-SFH4060B
SFH 4060B

製造商:

說明:
紅外發射器 FIREFLY 850NM IR LOW POWER

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,907

庫存:
1,907 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$5.10 HK$5.10
HK$3.49 HK$34.90
HK$2.51 HK$251.00
HK$2.07 HK$1,035.00
HK$2.01 HK$2,010.00
完整捲(訂購多個3000)
HK$1.69 HK$5,070.00
HK$1.66 HK$9,960.00
HK$1.64 HK$14,760.00

商品屬性 屬性值 選擇屬性
ams OSRAM
產品類型: 紅外發射器
RoHS:  
SMD/SMT
860 nm
9 mW/sr
70 mA
1.55 V
136 mW
- 40 C
+ 85 C
SMD-2
Reel
Cut Tape
品牌: ams OSRAM
下降時間: 12 ns
濕度敏感: Yes
產品類型: IR Emitters (IR LEDs)
上升時間: 12 ns
系列: SFH 40x0B
原廠包裝數量: 3000
子類別: Infrared Data Communications
公司名稱: FIREFLY
零件號別名: Q65113A9149
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

FIREFLY™ SFH 4030B & SFH 4060B Infrared Emitters

ams OSRAM FIREFLY™ SFH 4030B and SFH 4060B Infrared (IR) Emitters deliver brighter infrared illumination while extending battery life, and are available in a small SMT package. These IR emitters utilize thin-film IR:6 chip technology to define the capabilities of IR-based applications such as eye tracking in Augmented Reality (AR)/Virtual Reality (VR) systems. The FIREFLY™ SFH 4030B and SFH 4060B IR emitters are housed in an entirely black package that enables seamless, almost invisible integration into modern device designs. The SFH 4030B IR emitter features a centroid wavelength option of 930nm and 940nm for optimized camera sensitivity and reduced red glow. The SFH 4060B IR emitter features a centroid wavelength option of 850nm for high camera sensitivity. Typical applications include appliances and tools, authentication, and eye, face, and hand tracking.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.