MP2483DS-LF-P

Monolithic Power Systems (MPS)
946-MP2483DS-LF-P
MP2483DS-LF-P

製造商:

說明:
LED照明驅動器IC 2.5A Programmable WL ED Driver

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
18 週 工廠預計生產時間。
最少: 500   多個: 500
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個500)
HK$13.97 HK$6,985.00
HK$13.23 HK$13,230.00
HK$12.82 HK$32,050.00
HK$12.66 HK$63,300.00

商品屬性 屬性值 選擇屬性
Monolithic Power Systems (MPS)
產品類型: LED照明驅動器IC
1 Output
Buck-Boost
2.5 A
SOIC-14
55 V
45 V
500 kHz
- 40 C
+ 85 C
Reel
品牌: Monolithic Power Systems (MPS)
組裝國家: Not Available
擴散國: Not Available
原產國: CN
輸入電壓: 45 V to 55 V
濕度敏感: Yes
安裝風格: SMD/SMT
通道數: 1 Channel
Pd - 功率消耗 : 1.4 W
產品: LED Lighting Drivers
產品類型: LED Lighting Drivers
原廠包裝數量: 500
子類別: Driver ICs
電源電流 - 最大值: 1 mA
類型: White LED Driver
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.