LP5814DRLEVM

Texas Instruments
595-LP5814DRLEVM
LP5814DRLEVM

製造商:

說明:
LED 照明開發工具 LP5814 evaluation mo dule

壽命週期:
新產品:
該製造商的新產品。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$997.25 HK$997.25

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: LED 照明開發工具
RoHS:  
Evaluation Modules
3.3 V
LP5814DRLEVM
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
產品類型: LED Lighting Development Tools
原廠包裝數量: 1
子類別: Development Tools
評估工具: LP5814, LP5814I, LP5816
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8473301180
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

LP5814/5DRLEVM Evaluation Modules

Texas Instruments LP5814/5DRLEVM Evaluation Modules are designed to aid users in the development of the LP5814, LP5814I, LP5816, LP5815, and LP5817 drivers. The LP5814DRLEVM evaluates the functions of the LP5814, LP5814I, and LP5816. Meanwhile, the TI LP5815DRLEVM evaluates the functions of the LP5815 and LP5817.