D-LED-B-GEVK

onsemi
863-D-LED-B-GEVK
D-LED-B-GEVK

製造商:

說明:
LED 照明開發工具 Dual LED Shield Eval Board

壽命週期:
工廠指定訂單:
獲取報價以驗證製造商的當前價格、前置時間和訂購要求。

供貨情況

庫存:
不可用

Pricing (HKD)

商品屬性 屬性值 選擇屬性
onsemi
產品類型: LED 照明開發工具
RoHS:  
Evaluation Kits
NCV78763
NCV78763
4 V to 40 V
IoT Development Kit
Bulk
品牌: onsemi
組裝國家: Not Available
擴散國: Not Available
原產國: SG
產品類型: LED Lighting Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 377.889 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
TARIC:
8471500000
MXHTS:
84715001
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

物聯網開發套件

onsemi物聯網開發套件(IDK)提供一種模塊化、易於使用和小巧的平台,能讓開發人員存取快速設計、評估和實施醫療、家庭和工業物聯網(IoT)應用必需的所有硬件和軟件構建模塊。

物聯網解決方案 – 供電、感測、連線和致動

onsemi物聯網解決方案包含多樣化的產品組合,專門供應用於物聯網應用雲端管理的解決方案。雲端型的裝置管理日益普遍,對服務的項目、效率、成本、擴充性和可靠度均造成重大衝擊。其中最重要的,當屬如何以符合高能源效率與成本效益的方式,實現供電、感測、連線和致動的能力。閱讀下文深入瞭解onsemi領先市場的解決方案。

IoT Prototyping Platforms

onsemi IoT Prototyping Platforms can be used to design and deploy energy-efficient Internet of Things (IoT) solutions. These solutions are ideal for a wide array of industrial-grade connectivity, sensing, control and power management solutions from onsemi. onsemi provides configurable, end-to-end, rapid prototyping platforms for the Internet of Things (IoT). onsemi IoT Prototyping Platforms reduce time-to-market and allow rapid deployment of IoT-enabled products with a wide range of choices including configurable hardware, multiple cloud connectivity, easy-to-use development software, and application examples.