EVQ7210-U-00A

Monolithic Power Systems (MPS)
946-EVQ7210-U-00A
EVQ7210-U-00A

製造商:

說明:
LED 照明開發工具 60V, 2A, Synchronous Dual Buck LED Driver with SPI Interface Evaluation Board, AEC-Q100 Qualified

壽命週期:
新產品:
該製造商的新產品。

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
28 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$426.95 HK$426.95

商品屬性 屬性值 選擇屬性
Monolithic Power Systems (MPS)
產品類型: LED 照明開發工具
Evaluation Boards
Buck LED Driver
4.5 V to 60 V
EVQ7210-U-00A
Bulk
品牌: Monolithic Power Systems (MPS)
輸出電流: 2 A
產品類型: LED Lighting Development Tools
原廠包裝數量: 1
子類別: Development Tools
評估工具: MPQ7210
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.