EV24881-S-00A

Monolithic Power Systems (MPS)
946-EV24881-S-00A
EV24881-S-00A

製造商:

說明:
LED 照明開發工具 60V, 700mA, Synchronous Step-Down LED Driver Evaluation Board

壽命週期:
新產品:
該製造商的新產品。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
24 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$214.62 HK$214.62

商品屬性 屬性值 選擇屬性
Monolithic Power Systems (MPS)
產品類型: LED 照明開發工具
Evaluation Boards
Bulk
品牌: Monolithic Power Systems (MPS)
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
輸出電流: 700 mA
產品類型: LED Lighting Development Tools
原廠包裝數量: 1
子類別: Development Tools
評估工具: MP24881
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

EV24881-S-00A Driver Evaluation Board

Monolithic Power Systems (MPS) EV24881-S-00A Driver Evaluation Board is designed to demonstrate the capabilities of the MP24881, a 60V, monolithic, synchronous step-down LED driver with a built-in N-channel MOSFET and rectifier. It delivers up to 1.1A of continuous output current (IOUT) to high-power LEDs. The wide 10V to 60V input voltage (VIN) range accommodates a variety of step-down lighting applications. Hysteretic current mode control of the Monolithic Power Systems (MPS) MP24881 achieves very fast transient response and eliminates the need for loop compensation design.