REFLLCBUCK4CH320WTOBO1

Infineon Technologies
726-REFLLCBUCK4CH320
REFLLCBUCK4CH320WTOBO1

製造商:

說明:
LED 照明開發工具 SONSTIGES

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,863.97 HK$1,863.97

商品屬性 屬性值 選擇屬性
Infineon
產品類型: LED 照明開發工具
Bulk
品牌: Infineon Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: DE
產品類型: LED Lighting Development Tools
原廠包裝數量: 1
子類別: Development Tools
零件號別名: REF_LLC_BUCK_4CH_320W SP005424809
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

REF_LLC_BUCK_4CH_320W Reference Design

Infineon Technologies REF_LLC_BUCK_4CH_320W Reference Design demonstrates a 320W high-power LED driver circuit with four Constant Current (CC) output channels. This Reference Design is based on ILD8150 LED Drivers and the ICL5102 High-Performance PFC Resonant Controller. The Reference Design uses an ICL5102 320W Reference Board as the pre-stage of the LED driver circuit, with CV output. Four ILD8150 100W Reference Boards are the end-stage with CC output for direct connection to LED modules. 

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.