DC2575A

Analog Devices
584-DC2575A
DC2575A

製造商:

說明:
LED 照明開發工具 LT8391AIFE Demo Board - 60V, 2MHz Synchr

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: LED 照明開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Demonstration Boards
LT8391AIFE
4 V to 60 V
LT8391
Bulk
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: US
輸出電流: 1.5 A
產品類型: LED Lighting Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

DC2575A Demo for LT8391 Buck-Boost LED Controller

Analog Devices Inc. DC2575A Demo for LT8391 Buck-Boost LED Controller provides an evaluation platform for the LT8391 60V 2MHz Synchronous 4-Switch Buck-Boost LED Controller with Spread Spectrum. The DC2575A Demonstration Circuit features the LT8391 LED Controller and AEC-Q automotive-approved components. These AEC-Q automotive-approved components include power MOSFETs, diodes, input and output capacitors, and inductors. The LT8391 has an input voltage from 4V to 60V and drives a single string of LEDs up to 16V at 1.5A. The DC2575A operates at a 2MHz switching frequency without spread spectrum. Designers can enable spread spectrum frequency modulation (SSFM) with a simple jumper. SSFM spreads the switching frequency from fSW to fSW+25% for reduced EMI.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.