RELI-DA01/R

RECOM Power
919-RELI-DA01/R
RELI-DA01/R

製造商:

說明:
LED 電源供應器 1.6W 90-264VDC 2mA DALI Converter

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
126 可於 20 天後送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$455.96 HK$455.96
HK$434.26 HK$2,171.30
HK$407.38 HK$4,073.80
HK$395.22 HK$7,904.40
HK$384.94 HK$19,247.00
HK$377.05 HK$37,705.00
HK$374.34 HK$74,868.00
500 報價

商品屬性 屬性值 選擇屬性
RECOM
產品類型: LED 電源供應器
RoHS:  
60 mA
0 VDC to 10 VDC
90 VAC to 264 VAC
With Dimming
1 Output
Chassis Mount
150 mm (5.906 in)
40 mm (1.575 in)
30 mm (1.181 in)
Industrial
RELI-DA
IP20
品牌: RECOM Power
組裝國家: Not Available
擴散國: Not Available
原產國: CN
用於: DALI compliant LED Drivers
最高工作溫度: + 40 C
最低工作溫度: - 20 C
敞開的/內附的框架: Enclosed
封裝: Bulk
產品: LED Power Supplies
產品類型: LED Power Supplies
原廠包裝數量: 10
子類別: Power Supplies
公司名稱: LIGHTLINE
零件號別名: 20000959
每件重量: 100 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

RELID01/R DALI-to-Analog Control Signal Interface

RECOM Power RELID01/R DALI-to-Analog Control Signal Interface is a LIGTLINE AC/DC DALI-converter that meets or exceeds the DALI IEC62386 standard. The output is selectable between PWM, 0-10V, or 1-10V and is compatible with all RECOM power dimmable LED drivers as well as other manufacturers' products. The output can control six or more LED drivers, allowing the lighting in a whole room or office to be dimmed with just one DALI address. A built-in relay can be used to switch off the LED drivers under software control to give zero no-load consumption. The interface is AC-powered (110VAC or 230VAC) and consumes typically only 1.6W in operation.