CCK-6XPE-CK01

New Energy
416-CCK-6XPE-CK01
CCK-6XPE-CK01

製造商:

說明:
LED 照明開發工具 Chem Compatible Kit XPE Series

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
4 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,307.64 HK$1,307.64

商品屬性 屬性值 選擇屬性
New Energy
產品類型: LED 照明開發工具
RoHS:  
Chemical Compatibility Test Kits
XP-E
XP-E
CCK
Bulk
品牌: New Energy
產品類型: LED Lighting Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 1 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541402000
CAHTS:
8541400022
USHTS:
8541410000
TARIC:
8541401000
MXHTS:
8541410100
ECCN:
EAR99

Chemical Compatibility Test Kits

New Energy Chemical Compatibility Test Kits are used to properly test material chemical compatibility up to +85°C conditions. The test kits from New Energy include six Cree XP-E, XHP, or MX-6 LEDs depending on the Kit part number. Chemical compatibility testing validates chemicals or compounds within an SSL system are compatible with the LEDs. The testing focus should be on gasket materials, adhesives, conformal coatings, soldering flux or residual chemicals in close proximity to the LED lens.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.