CAT4104VP2-GT3

onsemi
863-CAT4104VP2-GT3
CAT4104VP2-GT3

製造商:

說明:
LED照明驅動器IC LED Driver 32 LED Series/Parallel

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 16,175

庫存:
16,175 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$6.66 HK$6.66
HK$4.78 HK$47.80
HK$4.30 HK$107.50
HK$3.77 HK$377.00
HK$3.57 HK$892.50
完整捲(訂購多個3000)
HK$3.57 HK$10,710.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
onsemi
產品類型: LED照明驅動器IC
RoHS:  
4 Output
Boost
175 mA
TDFN-8
5.5 V
3 V
25 V
CAT4104
- 40 C
+ 85 C
Constant Current
Reel
Cut Tape
MouseReel
品牌: onsemi
組裝國家: Not Available
擴散國: Not Available
原產國: TH
高電平輸出電流: 700 mA
輸入電壓: 3 V to 5.5 V
低電平輸出電流: 175 mA
安裝風格: SMD/SMT
通道數: 4 Channel
產品類型: LED Lighting Drivers
原廠包裝數量: 3000
子類別: Driver ICs
電源電流 - 最大值: 6 mA
每件重量: 50 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.