NCV78763DQ9R2G

onsemi
863-NCV78763DQ9R2G
NCV78763DQ9R2G

製造商:

說明:
LED照明驅動器IC NCV78763DQ9R2G

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,263

庫存:
1,263 可立即送貨
工廠前置作業時間:
32 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$35.35 HK$35.35
HK$26.88 HK$268.80
HK$24.74 HK$618.50
HK$22.28 HK$2,228.00
HK$21.13 HK$5,282.50
HK$20.47 HK$10,235.00
完整捲(訂購多個1500)
HK$19.65 HK$29,475.00

商品屬性 屬性值 選擇屬性
onsemi
產品類型: LED照明驅動器IC
RoHS:  
2 Output
Boost, Buck
1.6 A
SSOP-36
40 V
4 V
8 MHz
NCV78763
- 40 C
+ 150 C
Reel
Cut Tape
品牌: onsemi
組裝國家: Not Available
擴散國: Not Available
原產國: PH
調光: With Dimming
輸入電壓: 4 V to 40 V
濕度敏感: Yes
安裝風格: SMD/SMT
產品類型: LED Lighting Drivers
原廠包裝數量: 1500
子類別: Driver ICs
電源電流 - 最大值: 40 mA
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99

NCV78763電源安定器和雙LED驅動器

onsemi NCV78763電源安定器和雙LED驅動器是單晶片、高效鎮流器及驅動器。其專為汽車前燈應用設計,如遠光燈、近光燈、日間行車燈 (DRL)、轉向指示燈、霧燈、靜態轉彎等。NCV78763最適用於高電流LED,並透過兩個內部獨立降壓開關通道輸出驅動兩個最高60V的燈串,附帶最少外部組件。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.