ZM-333-R

JKL Components
560-ZM-333-R
ZM-333-R

製造商:

說明:
LED燈條與燈帶 12VDC RED IP67 1LED-1PC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 351

庫存:
351 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$33.70 HK$33.70
HK$20.96 HK$209.60
HK$20.06 HK$2,006.00
HK$17.26 HK$8,630.00
HK$15.95 HK$15,950.00
HK$15.21 HK$76,050.00

商品屬性 屬性值 選擇屬性
JKL Components
產品類型: LED燈條與燈帶
RoHS:  
LED Flexible Strips
Red
625 nm
50 LED
66 mW
Cut Tape
品牌: JKL Components
組裝國家: Not Available
擴散國: Not Available
原產國: KR
光通量: 21 lm
安裝風格: Adhesive
產品類型: LED Lighting Bars and Strips
原廠包裝數量: 50
子類別: LED Lighting
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
9405428440
KRHTS:
9405420000
BRHTS:
94054200
ECCN:
EAR99

ZM-333 LED Channel Modules

JKL Components ZM-333 LED Channel Modules are designed for backlighting shallow sign boxes. The lenses included in these modules provide uniform light distribution to prevent hotspots and shadows. These 170° wide-beam-angle LED channel modules are available in cool white, blue, and red color options and in 50 module strands. The ZM-333 LED channel modules operate at 12VDC input voltage and -20°C to +70°C temperature range. JKL Components ZM-333 LED Channel Modules are RoHS compliant, UL approved, and IP67 rated for water resistance. The series is used in channel letters, kiosks, retail, pylons, monuments, and carwash and gas price signage.