PVL06FW1G1

E-Switch
612-PVL06FW1G1
PVL06FW1G1

製造商:

說明:
LED 面板安裝指示器 Anti-vandal, No Internal Switch Contacts, Pilot Indicator, Panel Mount, Front, LED, Red/Green, IP67

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$41.68 HK$41.68
HK$39.70 HK$397.00
HK$38.80 HK$776.00
HK$33.87 HK$1,693.50
HK$30.91 HK$3,091.00
HK$30.83 HK$6,166.00
HK$28.61 HK$14,305.00
HK$27.62 HK$27,620.00
HK$26.55 HK$53,100.00

商品屬性 屬性值 選擇屬性
E-Switch
產品類型: LED 面板安裝指示器
Indicators
Red, Green
6 mm
Panel Mount, Front
Wire Leads
PVL
Bulk
品牌: E-Switch
組裝國家: Not Available
擴散國: Not Available
原產國: CN
IP額定值: IP67
最高工作溫度: + 55 C
最低工作溫度: - 25 C
產品類型: LED Panel Mount Indicators
原廠包裝數量: 100
子類別: LED Indication
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536509033
ECCN:
EAR99

PVL Indicators

E-Switch PVL Pilot Lamp Indicators offer the same tamper resistance as the rest of E-Switch PV series anti-vandal switches, with just the lamp indicator and no switch function. The PVL series features multiple indicator diameters to choose from, starting at 6mm, a solder lug termination and either stainless steel or black body finish options. Lens colors include red, green or blue and multiple illumination voltage options are available.