LP5891ZXLR

Texas Instruments
595-LP5891ZXLR
LP5891ZXLR

製造商:

說明:
LED照明驅動器IC 48 16 LED matrix d r iver with 16-bits P

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,493

庫存:
2,493 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
數量超過2493會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$88.86 HK$88.86
HK$69.54 HK$695.40
HK$64.69 HK$1,617.25
HK$59.43 HK$5,943.00
HK$56.88 HK$14,220.00
HK$55.32 HK$27,660.00
HK$54.09 HK$54,090.00
完整捲(訂購多個2500)
HK$50.80 HK$127,000.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: LED照明驅動器IC
RoHS:  
1 Output
NFBGA-96
5.5 V
2.5 V
50 MHz
LP5891
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: PH
調光: PWM
高電平輸出電流: - 2 mA
低電平輸出電流: 2 mA
濕度敏感: Yes
安裝風格: SMD/SMT
產品類型: LED Lighting Drivers
原廠包裝數量: 2500
子類別: Driver ICs
電源電流 - 最大值: 4.9 mA
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

LP5891/LP5891-Q1 48x16 LED Matrix Driver

Texas Instruments LP5891/LP5891-Q1 48x16 LED Matrix Driver is a highly integrated, common-cathode LED matrix driver with 48 constant current sources and 16 scanning FETs. The device implements a high-speed rising-edge transmission interface to support a high device count daisy-chained while minimizing electrical-magnetic interference (EMI) and internal GCLK rate ranges from 40MHz to 160MHz. The  LP5891/LP5891-Q1 implements LED open/weak-short/short detections and removals during operations. The Texas Instruments LP5891-Q1 devices are AEC-Q100 qualified for automotive applications.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.