NCV7683DQR2G

onsemi
863-NCV7683DQR2G
NCV7683DQR2G

製造商:

說明:
LED照明驅動器IC OCTAL LED DRV SEQUENCING

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,312

庫存:
2,312 可立即送貨
工廠前置作業時間:
27 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$22.44 HK$22.44
HK$16.77 HK$167.70
HK$15.29 HK$382.25
HK$13.73 HK$1,373.00
HK$12.91 HK$3,227.50
HK$12.49 HK$6,245.00
HK$12.08 HK$12,080.00
完整捲(訂購多個2500)
HK$11.75 HK$29,375.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
onsemi
產品類型: LED照明驅動器IC
RoHS:  
8 Output
Boost, Buck
100 mA
SSOP-24EP
16 V
4.5 V
800 Hz
Adjustable
NCV7683
- 40 C
+ 150 C
Constant Current
AEC-Q100
Reel
Cut Tape
MouseReel
品牌: onsemi
開發套件: NCV7683GEVB
輸入電壓: 4.5 V to 16 V
濕度敏感: Yes
安裝風格: SMD/SMT
通道數: 8 Channel
產品: Constant Current LED Drivers
產品類型: LED Lighting Drivers
原廠包裝數量: 2500
子類別: Driver ICs
電源電流 - 最大值: 12 mA
類型: Programmable Constant Current Source
每件重量: 1.430 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8542390090
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.