IS31FL3758-QFLS4-TR

Lumissil
870-IS31FL3758QFLS4T
IS31FL3758-QFLS4-TR

製造商:

說明:
LED照明驅動器IC LED Driver: 48CH LED DRIVER WITH 409 MATRIX EXTEND

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
20 週 工廠預計生產時間。
最少: 2500   多個: 2500
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個2500)
HK$12.17 HK$30,425.00
HK$12.08 HK$60,400.00

商品屬性 屬性值 選擇屬性
Lumissil
產品類型: LED照明驅動器IC
RoHS:  
48 Output
60 mA
QFN-60
5.5 V
2.7 V
12 MHz
- 40 C
+ 125 C
Reel
品牌: Lumissil
輸入電壓: 2.7 V to 5.5 V
安裝風格: SMD/SMT
通道數: 48 Channel
產品類型: LED Lighting Drivers
原廠包裝數量: 2500
子類別: Driver ICs
類型: LED Driver
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8542390001
TARIC:
8542399000
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.