RT8547GQW

Richtek
835-RT8547GQW
RT8547GQW

製造商:

說明:
LED照明驅動器IC 1.6A Flash LED Driver

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,500

庫存:
1,500 可立即送貨
工廠前置作業時間:
9 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$11.84 HK$11.84
HK$9.78 HK$97.80
HK$8.38 HK$209.50
HK$6.63 HK$663.00
HK$6.27 HK$1,567.50
HK$5.98 HK$2,990.00
HK$3.08 HK$3,080.00
完整捲(訂購多個1500)
HK$3.08 HK$4,620.00
HK$2.85 HK$8,550.00
HK$2.79 HK$20,925.00

商品屬性 屬性值 選擇屬性
Richtek
產品類型: LED照明驅動器IC
RoHS:  
1 Output
Boost
1.6 A
WDFN-14
5.5 V
2.8 V
2 MHz
5.5 V
- 40 C
+ 85 C
Over Current Protection, Over Voltage Protection
Reel
Cut Tape
品牌: Richtek
組裝國家: Not Available
擴散國: Not Available
原產國: CN
濕度敏感: Yes
安裝風格: SMD/SMT
通道數: 1 Channel
產品類型: LED Lighting Drivers
原廠包裝數量: 1500
子類別: Driver ICs
零件號別名: RT8547N-A
每件重量: 14 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.