MTE1074W2-WRC

Marktech Optoelectronics
193-MTE1074W2-WRC
MTE1074W2-WRC

製造商:

說明:
紅外發射器 740nm IR Emitter TO-46 Flat Lens

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
8 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$119.60 HK$119.60
HK$93.38 HK$933.80
HK$78.17 HK$7,817.00
HK$71.51 HK$35,755.00
HK$69.38 HK$69,380.00
2,500 報價

商品屬性 屬性值 選擇屬性
Marktech Optoelectronics
產品類型: 紅外發射器
RoHS:  
Through Hole
740 nm
90 deg
20 mA
1.9 V
- 20 C
+ 80 C
品牌: Marktech Optoelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
透鏡形狀: Flat
濕度敏感: Yes
產品類型: IR Emitters (IR LEDs)
系列: SWIR
原廠包裝數量: 1
子類別: Infrared Data Communications
公司名稱: SWIR Emitter
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

Short Wavelength Infrared Emitters

Marktech Optoelectronics Short Wavelength Infrared (SWIR) Emitters include both through-hole and surface mount packages with wavelengths from 1020nm to 1900nm. The SWIR emitters operate from 20mA to 350mA current range and are designed for high-power applications. These emitters consist of a high-output infrared die in a water-clear 5mm plastic molded package. The SWIR emitters offer high-speed light emission in ranges not easily seen by standard detectors and are ideal for material and chemical analysis. Typical applications include optical switches, optical sensors, fiber optical communication, Bioflorescence and blood chemistry analysis,  night vision, safety equipment, currency validation, fiber optics, and inspection systems.