FIT0842

DFRobot
426-FIT0842
FIT0842

製造商:

說明:
LED燈條與燈帶 12V Flexible LED Strip (120 LEDs) - Yellow

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3

庫存:
3 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$56.72 HK$56.72

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: LED燈條與燈帶
LED Flexible Strips
Yellow
120 LED
1 m
2.5 mm
7 W
品牌: DFRobot
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: LED Lighting Bars and Strips
原廠包裝數量: 1
子類別: LED Lighting
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9405428440
ECCN:
EAR99

FIT08xx Flexible LED Strips

DFRobot FIT08xx Flexible LED Strips have a width of 2.5mm and a thickness of 1mm. There are six different colors (white, warm white, red, green, yellow, and ice blue), three voltages (3V, 5V, or 12V), and various cutting intervals available to choose from. With up to 138 LEDs per meter, these LED strips can be operated at 3V, 5V, or 12V. These LED strips work well with FireBeetle and Arduino.