FIT0750

DFRobot
426-FIT0750
FIT0750

製造商:

說明:
LED燈條與燈帶 5V RGB Programmable LED Strip (50cm)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 8

庫存:
8 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$194.24 HK$194.24

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: LED燈條與燈帶
RoHS:  
品牌: DFRobot
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: LED Lighting Bars and Strips
原廠包裝數量: 1
子類別: LED Lighting
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9405428440
ECCN:
EAR99

FIT0750 5V RGB Programmable LED Strip

DFRobot FIT0750 5V RGB Programmable LED Strip features high brightness and density, no light spot, and evenly distributed light. This flexible LED strip of 50cm is composed of 166 LEDs. The lights emitted by the LED beads can be turned into extremely uniform light of different colors. This is achieved with the light going through refraction, reflection, and interaction with the phosphor in the encapsulation colloid. The LED strip supports single-wire control and cascade connection. This COB programmable LED strip is extremely flexible and can be bent freely. The LED strip operates at 5V supply voltage and features adhesive on the back that can easily fix the LED strip even in very narrow corners. Typical applications include indoor decoration, advertising, DIY light show, and stylish architectural lighting.