USC4-055180GB

Delta Electronics
108-USC4-055180GB
USC4-055180GB

製造商:

說明:
LED 電源供應器 USC4 LITE - 55W - CC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
24 週 工廠預計生產時間。
最少: 100   多個: 10
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$389.71 HK$38,971.00

商品屬性 屬性值 選擇屬性
Delta Electronics
產品類型: LED 電源供應器
RoHS:  
Constant Current (CC)
1.8 A
55 W
249 VAC to 528 VAC
With Dimming
1 Output
Screw
168 mm (6.614 in)
60 mm (2.362 in)
38 mm (1.496 in)
Industrial
USC4 LITE
品牌: Delta Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: IN
最高工作溫度: + 55 C
最低工作溫度: - 40 C
敞開的/內附的框架: Enclosed
產品: LED Power Supplies
產品類型: LED Power Supplies
原廠包裝數量: 10
子類別: Power Supplies
每件重量: 830.073 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

USC4 Lite LED Driver

Delta Electronics USC4 Lite LED Drivers are programmable constant current LED drivers with a 249-528VAC input range and a 6kV combi-wave surge rating. These LED drivers feature 1-10V dimming, and a 50,000 hour estimated lifetime. Delta Electronics USC4 Lite LED Drivers are suitable for various outdoor LED lighting conditions, including dry and damp locations.

USCI Lite LED Driver

Delta Electronics USCI Lite LED Drivers are programmable constant current LED drivers with a 108-305VAC input range and a 6kV combi-wave surge rating. These LED drivers feature 1-10V dimming, and a 50,000 hour estimated lifetime. Delta Electronics USCI Lite LED Drivers are suitable for various outdoor LED lighting conditions, including dry and damp locations.