EYL-GMFB285R

Panasonic
667-EYL-GMFB285R
EYL-GMFB285R

製造商:

說明:
LED鏡頭與組件 Lens WL=1260-1625nm, FL=0.60mmDIA=2.22.0

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
14 週 工廠預計生產時間。
最少: 550   多個: 110
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$93.13 HK$51,221.50

商品屬性 屬性值 選擇屬性
Panasonic
產品類型: LED鏡頭與組件
RoHS:  
LED Lenses
Aspherical Glass Lense
EYL-G
Tray
品牌: Panasonic
色彩: Clear
組裝國家: Not Available
擴散國: Not Available
原產國: JP
高度: 0.8 mm
最高工作溫度: -85 C
最低工作溫度: - 30 C
形狀: Round
原廠包裝數量: 110
子類別: LED Lighting
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9002900000
ECCN:
EAR99

EYL-G Series Aspherical Glass Lenses

Panasonic EYL-G Series Aspherical Glass Lenses are press-molded lenses with a high numerical aperture. These glass lenses provide high performance with lightweight by utilizing characteristics of an aspherical design. The EYL-G aspherical lenses exhibit short focal lengths for compact size and offer wide temperature and humidity ranges for increased reliability and stability. These lenses have undergone high-quality processing, measurement techniques, and precision manufacturing by Panasonic for less variation in optical properties. Typical applications include coupling lenses and collimator lenses for optical communication systems.