CNX722C900FVT

VCC
593-CNX722C900FVT
CNX722C900FVT

製造商:

說明:
LED 面板安裝指示器 22MM WHITE FLEXVOLT SOLDER TERMINALS

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 79

庫存:
79 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$73.82 HK$73.82
HK$73.73 HK$36,865.00
HK$73.32 HK$73,320.00
5,000 報價

商品屬性 屬性值 選擇屬性
VCC
產品類型: LED 面板安裝指示器
RoHS:  
Indicators
White
22 mm
Panel
Tab Terminal
Non-Tinted, Diffused
20 mA
28 V
1300 mcd
Round Convex
CNX722FV
Bulk
品牌: VCC
外觀顏色: Clear
鏡頭透明度: Diffused
安裝類型: Nut and Washer
產品類型: LED Panel Mount Indicators
原廠包裝數量: 100
子類別: LED Indication
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544300000
USHTS:
8544300000
ECCN:
EAR99

CNX722FV Series FlexVolt™ Panel Mount Indicators

VCC CNX722FV Series FlexVolt™ Panel Mount Indicators offer fast, easy installation in harsh environments. The CNX722FV Series indicators can be used with voltages ranging from 5V to 28VDC circuits, are resistant to shock and vibration, and are moisture-sealed for outdoor applications. Featuring a built-in LED, the 22mm CNX722FV Series eases assembly via fast pitch threads that require only one turn. The indicators are available with a variety of connection options to simplify installation. Custom LEDs and lens colors are available, along with an optional bezel that is also available in many colors.