655-1203-103F

Dialight
645-655-1203-103F
655-1203-103F

製造商:

說明:
LED 面板安裝指示器 0.5in SnapIn PCB FLAT GREEN

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 312

庫存:
312 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$37.81 HK$37.81
HK$23.59 HK$235.90
HK$18.00 HK$1,800.00
HK$17.67 HK$8,835.00
HK$17.51 HK$17,510.00
HK$17.34 HK$43,350.00
HK$16.85 HK$84,250.00

商品屬性 屬性值 選擇屬性
Dialight
產品類型: LED 面板安裝指示器
RoHS:  
Indicators
Green
12.7 mm
Snap-In
20 mA
12 V
Flat Disc
655
Bulk
品牌: Dialight
安裝類型: Snap-In
產品類型: LED Panel Mount Indicators
原廠包裝數量: 25
子類別: LED Indication
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

655 Series LED Panel Mount Indicators

Dialight 655 LED Panel Mount Indicators are designed with a hole size of 0.5-inch and a snap-in mounting style. These LED indicators are available in two different variants, a flat lens with 0.138-inch panel thickness and a domed lens with 0.216-inch panel thickness. The panel mount indicators are connected through solder terminals (flat lens only) or wire leads. These LED indicators operate in 12VDC or 24VDC voltage options. The panel mount indicators are available in various colors like red, green, yellow, and blue, which are made of polycarbonate material. The panel mount LED indicators are designed for various applications such as main power indication, remote power indication, status indication, maintenance indication, warning indication, and instrumentation.