BGLP-0010

Bivar
749-BGLP-0010
BGLP-0010

製造商:

說明:
LED光管 Assembly, Bar Guide, 10 Position

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 89

庫存:
89 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$58.61 HK$58.61
HK$44.22 HK$442.20
HK$35.26 HK$3,526.00
HK$32.06 HK$16,030.00
HK$30.83 HK$30,830.00
HK$29.92 HK$74,800.00
25,000 報價

商品屬性 屬性值 選擇屬性
BIVAR
產品類型: LED光管
RoHS:  
Flexible Light Pipes
10 Element
Clear
PCB Mount
Vertical
37.2 mm
Acrylic, Optical Grade
BGLP
Tray
品牌: Bivar
組裝國家: Not Available
擴散國: Not Available
原產國: US
尺寸: 37.2 mm x 29.6 mm x 6 mm
產品類型: LED Light Pipes
原廠包裝數量: 100
子類別: LED Indication
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
3926909989
ECCN:
EAR99

BGLP LED Light Pipe

BIVAR Bar Graph Light Pipes (BGLP) LED Light Pipe is designed with multi-segment LED display technology and is divided into ten uniform segments. This LED light pipe is built with optical grade material design and PMMA acrylic sheet materials. This design facilitates customizable segmented illumination tailored specifically to the requirements of the project. The BGLP LED light pipe comes in 37.2mm x 29.6mm x 6mm dimensions. This LED light pipe assembly is ideally used in applications like industrial solutions and server rooms.