WP934GE/2ID-RV

Kingbright
604-WP934GE2IDRV
WP934GE/2ID-RV

製造商:

說明:
LED 電路板指示器 3mm 2 LVL RA.617nm LED INDICATOR

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 406

庫存:
406 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$9.86 HK$9.86
HK$6.93 HK$69.30
HK$5.16 HK$516.00
HK$4.36 HK$2,180.00
HK$3.88 HK$3,880.00
HK$3.64 HK$18,200.00
HK$3.49 HK$34,900.00
HK$3.45 HK$86,250.00

商品屬性 屬性值 選擇屬性
Kingbright
產品類型: LED 電路板指示器
RoHS:  
Red
T-1 (3 mm)
617 nm
30 mcd
Through Hole
40 deg
Diffused
10 mA
1.9 V
Bulk
品牌: Kingbright
配置: 2 Single Color LEDs, Bi-Level
產品類型: LED Circuit Board Indicators
原廠包裝數量: 500
子類別: LED Indication
每件重量: 519.816 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

Circuit Board Indicator LEDs

Kingbright Circuit Board Indicator LEDs are commonly used as panel or diagnostic indicators. These circuit board indicators come in a variety of configurations and colors. These LEDs are ideal for any number of diagnostic, industrial equipment, and data storage applications. Kingbright Circuit Board Indicator LEDs offer a 2mm to 5mm LED size and are offered in Red, Blue, Green, and Yellow illumination colors.