LCS_032_RTP

VCC
593-LCS032R
LCS_032_RTP

製造商:

說明:
LED光管 Red Transparent LCS032RTP

壽命週期:
NRND:
不建議用於新設計。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 909

庫存:
909 可立即送貨
工廠前置作業時間:
9 週 工廠預計生產時間數量大於所顯示的數量。
數量超過909會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$18.33 HK$18.33
HK$16.77 HK$1,677.00
HK$16.28 HK$8,140.00
HK$15.78 HK$15,780.00
HK$15.37 HK$76,850.00
10,000 報價

商品屬性 屬性值 選擇屬性
VCC
產品類型: LED光管
RoHS:  
Rigid Light Pipes
Red
Panel Mount
Vertical
Round
8.13 mm
Acrylic, Optical Grade
IP67, NEMA 6P
Bulk
品牌: VCC
產品類型: LED Light Pipes
原廠包裝數量: 1000
子類別: LED Indication
每件重量: 1.148 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
3926909090
CAHTS:
3926909130
USHTS:
3926904510
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99

LCS Moisture-Sealed Rigid Light Pipes

VCC LCS Moisture-Sealed Rigid Light Pipes are available in different lengths and colors. These pipes comply with NEMA 6P/IP67 standards and are easy to assemble. The assembly process involves inserting the light pipe through the panel hole, placing the lock washer onto the lens barrel, and then twisting the retaining ring. Subsequently, the Printed Circuit Board (PCB) should be slid into position, ensuring alignment of the LED with the end of the light pipe unit The LCS light pipes feature a watertight seal from the front of the panel ideal for moisture, dust, and water protection. These light pipes are made of acrylic (clear optical grade) UL 94-HB and lenses of Polycarbonate UL 94-V2.

Threaded Moisture Seal LITEPIPE® Assembly

VCC Threaded Moisture Seal LITEPIPE® Assembly transmits light from PCB mounted LEDs to the front panel display.