HIS550R-0WC

Innovative Sensor Technology
916-HIS550R-0WC
HIS550R-0WC

製造商:

說明:
紅外發射器 Thermal IR emitter with broadband emission and Winston cone cap, TO-39 / TO-5, 175 mA

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 8

庫存:
8 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$508.32 HK$508.32
HK$495.75 HK$4,957.50
HK$480.05 HK$48,005.00
500 報價

商品屬性 屬性值 選擇屬性
Innovative Sensor Technology
產品類型: 紅外發射器
Through Hole
20 um
700 mW
TO-39-2
品牌: Innovative Sensor Technology
組裝國家: Not Available
擴散國: Not Available
原產國: DE
產品類型: IR Emitters (IR LEDs)
原廠包裝數量: 1
子類別: Infrared Data Communications
零件號別名: 154374
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

HIS550R & HIS2000R Thermal Infrared Emitters

Innovative Sensor Technology HIS550R and HIS2000R Thermal Infrared Emitters are powerful and highly efficient IR radiation sources for gas detection and spectroscopy. These IR emitters are NiCr filament-based thermal emitters with a gold-plated reflector that directs radiation from the rear to the front for maximum efficiency. The HIS2000R HISpower emitters come in a hermetically sealed TO8 package with a CaF₂ window to provide long-term stability. The HIS550R and HIS2000R emitters offer low radiating element temperatures, making the hot and cold resistance almost identical, easing the electrical control of the IR sources. These emitters provide a patented nanostructured radiating element that achieves up to 500% more detection signal. The HIS550R and HIS2000R thermal infrared emitters are ideal for gas detection sensors and IR spectroscopy.