PLT5 450GB

ams OSRAM
720-PLT5450GB
PLT5 450GB

製造商:

說明:
激光二極管 BLUE LASER DIODE METAL CAN

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 499

庫存:
499 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$225.56 HK$225.56
HK$187.42 HK$1,874.20
HK$172.70 HK$17,270.00
HK$164.07 HK$98,442.00

商品屬性 屬性值 選擇屬性
ams OSRAM
產品類型: 激光二極管
RoHS:  
100 mW
450 nm
Blue
5.2 V
- 20 C
+ 70 C
TO-56-3
PLT5 450GB
Tray
品牌: ams OSRAM
產品類型: Laser Diodes
原廠包裝數量: 200
子類別: Lasers
公司名稱: Metal Can
Vr - 反向電壓: 2 V
零件號別名: Q65113A5272
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

PLT5鐳射二極管

OSRAM Opto Semiconductors PLT5鐳射二極管是單橫模半導體鐳射擁有高度模塊化的頻寬,可選綠色或藍色。PLT5鐳射二極管採用具有光敏二極管的T056封裝,具有適用於連續波(CW)和脈衝運作的高效輻射源。這些鐳射二極管具有不同的顏色、光學功率和典型輻射波寬版本。典型應用包括鐳射投影、鐳射顯示、生物醫療應用和計量應用。

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.