PLT3 520D

ams OSRAM
720-PLT3520D
PLT3 520D

製造商:

說明:
激光二極管 GREEN LASER DIODE METAL CAN

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 82

庫存:
82 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$341.54 HK$341.54
HK$267.40 HK$2,674.00
HK$210.51 HK$21,051.00
600 報價

商品屬性 屬性值 選擇屬性
ams OSRAM
產品類型: 激光二極管
RoHS:  
100 mW
520 nm
Green
6 V
- 10 C
+ 60 C
TO-38-3
PLT3 520D
Tray
品牌: ams OSRAM
產品類型: Laser Diodes
原廠包裝數量: 200
子類別: Lasers
公司名稱: Metal Can
零件號別名: Q65112A6822
每件重量: 6.679 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.