RLD63NPC5-00A

ROHM Semiconductor
755-RLD63NPC5-00A
RLD63NPC5-00A

製造商:

說明:
激光二極管 Laser Diode 635nm Red Single Mode

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 104

庫存:
104 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$152.89 HK$152.89
HK$120.51 HK$1,205.10
HK$101.93 HK$10,193.00
HK$94.12 HK$47,060.00
HK$94.04 HK$94,040.00

商品屬性 屬性值 選擇屬性
ROHM Semiconductor
產品類型: 激光二極管
RoHS:  
REACH - SVHC:
6 mW
635 nm
Red
2.2 V
- 10 C
+ 40 C
TO-56-3
Tray
品牌: ROHM Semiconductor
組裝國家: Not Available
擴散國: Not Available
原產國: CN
差動效率: 0.55 W/A
If - 順向電流: 33 mA
產品類型: Laser Diodes
原廠包裝數量: 500
子類別: Lasers
Vr - 反向電壓: 2 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541410090
CAHTS:
8541490010
USHTS:
8541491050
JPHTS:
854149000
TARIC:
8541490000
BRHTS:
85414900
ECCN:
EAR99

Red Single Mode Laser Diodes

ROHM Semiconductor Red Single Mode Laser Diodes are available in 650nm and 635nm wavelengths with the industry standard of Φ5.6 metal stem. ROHM Semiconductor diodes provide the optimal storage temperature range of -40°C to +85°C.

Single Mode Laser Diodes

ROHM Semiconductor Single Mode Laser Diodes are available in wavelengths that range from 635nm to 850nm with the industry standard of φ5.6 metal stem. These diodes are used in applications such as optical disk pickup and sensors. The single-mode laser diodes use tray packaging and are RoHS-compliant. ROHM Semiconductor Single Mode Laser Diodes are available as infrared laser diodes and red single-mode laser diodes. Typical applications include optical disk pickup and sensor.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.