PE3FCA180-10M

Pasternack
28-PE3FCA180-10M
PE3FCA180-10M

製造商:

說明:
光纖電纜組件 Fiber Optic Patch Cable, Dual SC APC to ST UPC, SM OS2, 2.0mm LSZH, Yellow-10M

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$633.35 HK$633.35
HK$538.41 HK$5,384.10
HK$504.71 HK$12,617.75
HK$480.71 HK$24,035.50
HK$457.77 HK$45,777.00

商品屬性 屬性值 選擇屬性
Pasternack
產品類型: 光纖電纜組件
Singlemode
Duplex
SC Duplex
ST Duplex
10 m
Yellow
Low Smoke Zero Halogen (LSZH)
品牌: Pasternack
組裝國家: Not Available
擴散國: Not Available
原產國: CN
纖維類型: OS2
產品類型: Fiber Optic Cable Assemblies
原廠包裝數量: 1
子類別: Fiber Optic
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
ECCN:
EAR99

Fiber Optic Patch Cables

Pasternack Fiber Optic Patch Cables are robust and versatile fiber optic cable assemblies designed for high-performance data transmission in various environments. These Pasternack patch cables are designed for ultra-high-speed, high-bandwidth transmission, supporting greater distances and faster speeds than OM3 and OM4 fiber. These duplex or simplex fiber optic cables operate over a temperature range of up to -20°C to +70°C and include versions with a riser (OFNR)-rated PVC jacket, ensuring compliance with fire and safety standards. Applications include telecom and networking, data centers, enterprise and corporate networks, broadcasting and media production, military and defense, healthcare and medical imaging, transportation and rail, and oil and gas.