PXEB5280

Bulgin
167-PXEB5280
PXEB5280

製造商:

說明:
光纖電纜組件 2 Channel Insert

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 15

庫存:
15 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
數量超過15會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,994.50 HK$1,994.50
HK$1,805.77 HK$45,144.25

商品屬性 屬性值 選擇屬性
Bulgin
產品類型: 光纖電纜組件
RoHS:  
Multimode
Patch Cord
IP68
Bulk
Black
Polyurethane (PUR)
品牌: Bulgin
組裝國家: Not Available
擴散國: Not Available
原產國: GB
產品類型: Fiber Optic Cable Assemblies
原廠包裝數量: 5
子類別: Fiber Optic
公司名稱: Expanded Beam
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8544700000
ECCN:
EAR99

5000 Series Expanded Beam Connectors

Bulgin 5000 Series Expanded Beam Connectors are IP68-rated simple-termination connectors designed for harsh environments. These connectors feature a maximum insertion loss of <2dB and an average insertion loss of <1.5dB. The series is offered in OM1 and OM3 fiber types with 1m to 450m cable lengths. Bulgin 5000 Series Expanded Beam Connectors also include 2- and 4-channel configurations. Suitable applications include harsh environments such as military, mining, broadcast, and marine.