FOA-801-GRN

L-Com
17-FOA-801-GRN
FOA-801-GRN

製造商:

說明:
光纖連接器 LC Duplex Adapter w/ Flange, Zr Sleeve, Green Housing w/ Plastic Spring

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 25

庫存:
25 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$205.66 HK$205.66
HK$178.46 HK$1,784.60
HK$167.36 HK$4,184.00
HK$156.02 HK$7,801.00
HK$148.62 HK$14,862.00
HK$139.33 HK$34,832.50
HK$132.67 HK$66,335.00

商品屬性 屬性值 選擇屬性
L-Com
產品類型: 光纖連接器
品牌: L-Com
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Fiber Optic Connectors
原廠包裝數量: 1
子類別: Fiber Optic
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536700000
ECCN:
EAR99

LC Duplex Low-Profile Fiber Optic Adapters

L-Com LC Duplex Low-Profile Fiber Optic Adapters are versatile duplex LC-to-LC OM3 or OM4 fiber optic adapters designed for high-performance network applications. These adapters feature either a plastic or metal spring mechanism that ensures a secure and stable connection, and the models come with or without a flange. A zirconia alignment sleeve also enhances the precision, enabling accurate fiber alignment for optimal signal performance. Compatible with standard LC connectors, LC Duplex Adapters from L-Com are ideal for use in environments with high electromagnetic interference (EMI) or radio frequency interference (RFI), such as LANs, server rooms, and optical networks.