SW20-RC2

Hirose Connector
798-SW20-RC2
SW20-RC2

製造商:

說明:
光纖連接器 IP67 Recp Cap

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2

庫存:
2 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$315.48 HK$315.48
HK$267.81 HK$2,678.10
HK$267.56 HK$6,689.00
HK$247.75 HK$12,387.50
HK$242.82 HK$24,282.00
HK$236.74 HK$59,185.00
1,000 報價

商品屬性 屬性值 選擇屬性
Hirose Electric
產品類型: 光纖連接器
RoHS:  
SW20
Accessories
Black
Receptacle Cap
IP67
- 40 C
+ 85 C
Bulk
品牌: Hirose Connector
組裝國家: Not Available
擴散國: Not Available
原產國: JP
產品類型: Fiber Optic Connectors
原廠包裝數量: 1
子類別: Fiber Optic
類型: Dust Proof
零件號別名: 717-5503-8-00
每件重量: 26 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536700000
JPHTS:
853669000
TARIC:
8536700099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

SW20 Waterproof Optical Connectors

Hirose Electric SW20 Waterproof Optical Connectors with Built-In SC/LC-Duplex are designed for harsh outdoor environments. The connectors combine a standard optical connector (SC/LC) and optical adaptor (SC/LC) and are covered with a waterproof shell. The bayonet locking mechanism provides a single-action mating/unmating between the receptacle mounted on the chassis and the plug. When mated or with protective caps in place, the connectors have passed a 1000-hour salt spray test and the IP67 waterproof test. The waterproof outer shell can be used for both the Hirose SW20-SC and SW20-LC. This feature simplifies procedures for mounting, mating, and unmating. In the event of damage, the end face can be repaired by replacing the internal standard patch cord. This eliminates the need for replacement of the entire receptacle.